
The IMP4-2L0-1Q0-00-A power supply from Emerson features two outputs with 12V and 24V voltages, delivering a maximum power dissipation of 1.1kW. The device operates within a temperature range of -40°C to 70°C and offers 2kV isolation voltage. It is designed for chassis mount applications and supports PMBus and I²C communication protocols.
Emerson IMP4-2L0-1Q0-00-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.5A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-2L0-1Q0-00-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.