The Emerson IMP4-2Q0-1E0-4EE0-4LE0-01-B is a 6-output power supply with outputs of 24V and four 5V outputs. It has a maximum output current of 10A and a maximum power dissipation of 1.1kW. The supply is designed for chassis mount and operates within a temperature range of -40°C to 70°C. It features PMBus and I²C interfaces and has a high efficiency of 85%. The supply is part of the iMP series and meets the requirements for general applications.
Emerson IMP4-2Q0-1E0-4EE0-4LE0-01-B technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 6 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 5V |
| Voltage - Output 4 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-2Q0-1E0-4EE0-4LE0-01-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.