
This 5-output DC power supply from Emerson features a high efficiency of 85% and supports PMBus and I²C communication protocols. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The supply can deliver a maximum output current of 4A and a maximum power dissipation of 1.1kW. It is designed for chassis mount applications and provides 2kV isolation voltage.
Emerson IMP4-3E0-4LD0-4LL0-00-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 3.3V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-3E0-4LD0-4LL0-00-A to view detailed technical specifications.
No datasheet is available for this part.