
The IMP4-3L0-4LE0-LLE0-00-A is a 6-output power supply from Emerson, featuring 85% efficiency and 2kV isolation voltage. It operates between -40°C and 70°C and can deliver up to 2A per output. The supply is chassis mount and part of the iMP 1158W series. It supports PMBus and I²C communication protocols.
Emerson IMP4-3L0-4LE0-LLE0-00-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 6 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 5V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-3L0-4LE0-LLE0-00-A to view detailed technical specifications.
No datasheet is available for this part.