
The Emerson iMP 48V power supply features 85% efficiency and supports PMBus and I²C interfaces. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The supply provides 23.1A of output current and can dissipate up to 1.1kW of power. It is designed for chassis mount applications and offers 2kV of isolation voltage.
Emerson IMP4-3W0-2W0-30-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 23.1A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-3W0-2W0-30-A to view detailed technical specifications.
No datasheet is available for this part.