Emerson IVS1-3H0-4QF0-4QF0-3J0-1N0-00-B technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75A |
| Max Power Dissipation | 1.758kW |
| Mount | Chassis Mount |
| Number of Outputs | 7 |
| Series | iVS™ 1 (3210W) |
| Voltage - Output 1 | 6V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 5.2V |
| Voltage - Output 4 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IVS1-3H0-4QF0-4QF0-3J0-1N0-00-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
