Emerson IVS1-3U0-1L0-1Q0-1R0-00-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.7A |
| Max Power Dissipation | 1.344kW |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | iVS™ 1 (3210W) |
| Voltage - Output 1 | 36V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 24V |
| Voltage - Output 4 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IVS1-3U0-1L0-1Q0-1R0-00-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.