The Emerson iVS 1 (3210W) power supply features 85% efficiency and supports PMBus and I²C communication protocols. It operates within a temperature range of -40°C to 70°C and provides two outputs: 48V and 24V. The supply can handle a maximum output current of 30A and a maximum power dissipation of 1.661kW.
Emerson IVS1-3W0-1W0-3Q0-30-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 1.661kW |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | iVS™ 1 (3210W) |
| Voltage - Output 1 | 48V |
| Voltage - Output 2 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IVS1-3W0-1W0-3Q0-30-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.