The Emerson iVS 1 (3210W) series DC-DC converter is a dual-output, chassis mount device with 85% efficiency. It operates over a temperature range of -40°C to 70°C and provides up to 30A of output current. The converter features PMBus and I²C interfaces and is suitable for general use.
Emerson IVS1-5Q0-1Q0-3Q0-70-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 2.424kW |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | iVS™ 1 (3210W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IVS1-5Q0-1Q0-3Q0-70-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.