Emerson IVS1-5S0-03-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | iVS™ 1 (3210W) |
| Voltage - Output 1 | 30V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IVS1-5S0-03-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.