
The Emerson iVS 3 (4500W) DC-DC converter is a 5-output power supply with an efficiency of 85%. It operates over a temperature range of -40°C to 70°C and is mounted to a chassis. The converter provides 12V, 12V, and 24V outputs with a maximum output current of 62.5A and a maximum power dissipation of 3.36kW. It also features PMBus and I²C interfaces.
Emerson IVS3-3L2-3L2-2Q0-3L2-3L2-00-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 62.5A |
| Max Power Dissipation | 3.36kW |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | iVS™ 3 (4500W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 24V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IVS3-3L2-3L2-2Q0-3L2-3L2-00-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
