The Emerson iVS 3 (4500W) series power supply features four outputs with voltages of 20V, 20V, 24V, and 5V. It operates within a temperature range of -40°C to 70°C and has a maximum output current of 35A. The supply is designed for chassis mount applications and has an efficiency of 85%. It also supports PMBus and I²C communication protocols.
Emerson IVS3-3P0-3P0-2Q0-1E0-00-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Power Dissipation | 2.035kW |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | iVS™ 3 (4500W) |
| Voltage - Output 1 | 20V |
| Voltage - Output 2 | 20V |
| Voltage - Output 3 | 24V |
| Voltage - Output 4 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IVS3-3P0-3P0-2Q0-1E0-00-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.