The Emerson iVS 3 power supply is a 5-output device with a maximum output current of 30A and a maximum power dissipation of 3.24kW. It operates within a temperature range of -40°C to 70°C and features PMBus and I²C interfaces. The supply is designed for chassis mount applications and is part of the iVS 3 series, which is rated for 4500W.
Emerson IVS3-3Q2-3Q2-2L2-3Q2-3Q2-00-B technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 3.24kW |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | iVS™ 3 (4500W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IVS3-3Q2-3Q2-2L2-3Q2-3Q2-00-B to view detailed technical specifications.
No datasheet is available for this part.