Emerson IVS3-5L0-3R0-1E0-3D0-3D0-H3-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150A |
| Max Power Dissipation | 3.415kW |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | iVS™ 3 (4500W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 28V |
| Voltage - Output 3 | 5V |
| Voltage - Output 4 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IVS3-5L0-3R0-1E0-3D0-3D0-H3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.