Emerson IVS3-5L0-5L0-3L0-80-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 62.5A |
| Max Power Dissipation | 3.75kW |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | iVS™ 3 (4500W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IVS3-5L0-5L0-3L0-80-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.