Emerson IVS8-5J0-5J0-5J0-2J0-90-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32A |
| Max Power Dissipation | 4.52kW |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | iVS™ 8 (4920W) |
| Voltage - Output 1 | 10V |
| Voltage - Output 2 | 10V |
| Voltage - Output 3 | 10V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IVS8-5J0-5J0-5J0-2J0-90-A to view detailed technical specifications.
No datasheet is available for this part.