Emerson IVS8-5U0-5U0-5U0-00-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35.8A |
| Max Power Dissipation | 3.866kW |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | iVS™ 8 (4920W) |
| Voltage - Output 1 | 36V |
| Voltage - Output 2 | 36V |
| Voltage - Output 3 | 36V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IVS8-5U0-5U0-5U0-00-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.