IVS CONFIGURABLE POWER SUPPLY
Emerson IVS8-5W0-1W0-1W0-5W0-J0-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 31.2A |
| Max Power Dissipation | 3.379kW |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | iVS™ 8 (4920W) |
| Voltage - Output 1 | 48V |
| Voltage - Output 2 | 48V |
| Voltage - Output 3 | 48V |
| Voltage - Output 4 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IVS8-5W0-1W0-1W0-5W0-J0-A to view detailed technical specifications.
No datasheet is available for this part.