250W switching power supply with a single 24V output delivering 10.4A. Features 91% efficiency and 4kV isolation voltage, operating across a wide temperature range of -40°C to 85°C. This chassis-mount unit offers a compact 1.5-inch height (37.6mm) and is RoHS compliant.
Emerson LCC250-24U-7PE technical specifications.
| Current - Output 1 | 10.4A |
| Depth | 37.6mm |
| Efficiency | 91% |
| Height | 37.6mm |
| Isolation Voltage | 4kV |
| Length | 177.6mm |
| Max Current Rating | 3.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.4A |
| Max Output Power | 250W |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 10.4A |
| Output Power | 250W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LCC250 (250W) |
| Voltage - Output 1 | 24V |
| Width | 101.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson LCC250-24U-7PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.