Emerson LCM1500Q-T technical specifications.
| Depth | 132mm |
| Efficiency | 89% |
| Length | 264.7mm |
| Max Current Rating | 133A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5kW |
| Number of Outputs | 1 |
| Output Current | 67A |
| Output Power | 1.5kW |
| Output Voltage | 24V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | LCM1500 |
| Weight | 1.91kg |
| Width | 132mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LCM1500Q-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.