Emerson LCM300Q-T technical specifications.
| Depth | 177.8mm |
| Length | 101.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Output Power | 310W |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | LCM300 |
| Weight | 0.8kg |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LCM300Q-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.