Emerson LCM300W-T technical specifications.
| Approvals | CB |
| Efficiency | 91% |
| Isolation Voltage | 4kV |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.3A |
| Max Output Power | 310W |
| Max Power Dissipation | 310W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Series | LCM300 (310W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Emerson LCM300W-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.