
310W AC/DC converter with a single 48V output, delivering 6.3A maximum current. Features 91% efficiency, 4kV isolation voltage, and a wide input voltage range of 90-264V AC. Operates across an extended temperature range from -40°C to 70°C. Chassis mountable, this power supply offers 310W maximum output power and is lead-free.
Emerson LCM300W-T-4 technical specifications.
| Current - Output 1 | 6.3A |
| Depth | 101.6mm |
| Efficiency | 91% |
| Height | 41mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 177mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.3A |
| Max Output Power | 310W |
| Max Power Dissipation | 310W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 310W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | LCM300 (310W) |
| Voltage - Output 1 | 48V |
| Weight | 0.8kg |
| Width | 101mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LCM300W-T-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
