The Emerson LCM600N-T-N is a 15V 600W AC/DC power supply with an efficiency of 89% and an isolation voltage of 4kV. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The supply has a maximum output current of 44A and a maximum output power of 600W. It is designed for chassis mount applications and is available in a quantity of 50 units in the LCM600 series.
Emerson LCM600N-T-N technical specifications.
| Efficiency | 89% |
| Isolation Voltage | 4kV |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 44A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Series | LCM600 (600W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Emerson LCM600N-T-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.