Emerson LCM600U-N technical specifications.
| Efficiency | 89% |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16.7A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Series | LCM600 (600W) |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |
Download the complete datasheet for Emerson LCM600U-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.