Emerson LCM600U-N-4 technical specifications.
| Approvals | CB |
| Efficiency | 89% |
| Height | 2.4inch |
| Length | 7.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16.7A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Series | LCM600 |
| Voltage - Output 1 | 36V |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LCM600U-N-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.