600W AC/DC converter with a 48V nominal output voltage and 14A maximum output current. Features 88% efficiency, 4kV isolation voltage, and operates across an 85V to 264V AC input range. This chassis mount power supply is designed for industrial applications with a wide operating temperature range of -40°C to 70°C. It offers a robust 600W maximum output power and is RoHS compliant.
Emerson LCM600W technical specifications.
| Current - Output 1 | 14A |
| Depth | 114.3mm |
| Efficiency | 88% |
| Height | 61mm |
| Isolation Voltage | 4kV |
| Length | 190.5mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 600W |
| Output Voltage | 48V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LCM600 (600W) |
| Voltage - Output 1 | 48V |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LCM600W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.