100W single output LED power supply, delivering 24V at 4.1A. This AC-DC converter features 90% efficiency and operates from 100V to 240V AC input. Designed for chassis mounting with wire lead termination, it offers OVP, OTP, and SCP protection. The metal enclosure is rated IP67, with dimensions of 235mm (L) x 42mm (W) x 30mm (H) and an operating temperature range of -40°C to 90°C.
Emerson LDS100-24-H00 technical specifications.
| Current - Output 1 | 4.1A |
| Depth | 42mm |
| Efficiency | 90% |
| Features | OVP, OTP, SCP |
| Height | 30mm |
| Length | 235mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.1A |
| Max Output Power | 100W |
| Max Output Voltage | 24V |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 4.1A |
| Output Power | 100W |
| Output Voltage | 24V |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | LDS100 (100W) |
| Termination | Wire Leads |
| Voltage - Output 1 | 24V |
| Weight | 0.662lb |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LDS100-24-H00 to view detailed technical specifications.
No datasheet is available for this part.