100W AC-DC enclosed/chassis mount power supply, featuring a single 24V output at 4.1A. This module offers analog and PWM dimming capabilities with 90% efficiency. Protection features include Over Voltage Protection (OVP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). Designed for chassis mounting with wire lead termination, it operates across a wide input voltage range of 90V to 305V and an extended temperature range of -40°C to 90°C.
Emerson LDS100-24-H04 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.1A |
| Dimming | Analog, PWM |
| Efficiency | 90% |
| Features | OVP, OTP, SCP |
| Height | 30mm |
| Length | 235mm |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.1A |
| Max Output Voltage | 24V |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 24V |
| Package Quantity | 120 |
| Ratings | IP67 |
| Series | LDS100 (100W) |
| Termination | Wire Leads |
| Voltage - Output 1 | 24V |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LDS100-24-H04 to view detailed technical specifications.
No datasheet is available for this part.