100W enclosed AC-DC power supply featuring a single output of 31V at 3.16A. This chassis mount unit offers 90% efficiency and analog dimming, with protection features including OVP, OTP, and SCP. Operating across a wide temperature range of -40°C to 90°C, it boasts IP67 ratings and wire lead termination.
Emerson LDS100-31-H03 technical specifications.
| Depth | 42mm |
| Dimming | Analog |
| Efficiency | 90% |
| Features | OVP, OTP, SCP |
| Length | 235mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.16A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 31V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 3.16A |
| Output Power | 100W |
| Output Voltage | 31V |
| Package Quantity | 120 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | LDS100 (100W) |
| Termination | Wire Leads |
| Voltage Rating | 305V |
| Weight | 0.662lb |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LDS100-31-H03 to view detailed technical specifications.
No datasheet is available for this part.