100W enclosed AC-DC power supply featuring a single 48V @ 2A output. This chassis mount unit offers analog dimming and operates with 90% efficiency across a wide input voltage range of 100-240V. Protection features include OVP, OTP, and SCP, with an IP67 rating for enhanced durability. Dimensions are 235mm length, 42mm width, and 30mm depth, with wire lead termination.
Emerson LDS100-48-H03 technical specifications.
| Package/Case | 120 |
| Depth | 30mm |
| Dimming | Analog |
| Efficiency | 90% |
| Features | OVP, OTP, SCP |
| Length | 235mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 100W |
| Max Output Voltage | 48V |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 48V |
| Package Quantity | 120 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | LDS100 (100W) |
| Termination | Wire Leads |
| Weight | 0.662lb |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LDS100-48-H03 to view detailed technical specifications.
No datasheet is available for this part.