Emerson LDS150-1400-H03C technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 1.4A |
| Dimming | Analog |
| Features | OVP, OTP, SCP |
| Max Input Voltage | 277V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Output Voltage | 107V |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 107V |
| Package Quantity | 30 |
| Ratings | IP67 |
| Series | LDS150 (150W) |
| Termination | Wire Leads |
| Voltage - Output 1 | 107V |
| RoHS | Compliant |
Download the complete datasheet for Emerson LDS150-1400-H03C to view detailed technical specifications.
No datasheet is available for this part.