
25W AC/DC LED driver with constant current/constant voltage operation, delivering 700mA output current at 36V. Features analog dimming and a 25W maximum output power. Operates across a wide temperature range of -30°C to 90°C with 86% efficiency. Includes over-voltage, over-temperature, and short-circuit protection. Chassis mountable with wire lead termination.
Emerson LDS25-36-H03F technical specifications.
| Current - Output 1 | 700mA |
| Depth | 42mm |
| Dimming | Analog |
| Efficiency | 86% |
| Features | OVP, OTP, SCP |
| Height | 28.5mm |
| Length | 147mm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 25W |
| Output Voltage | 36V |
| Package Quantity | 90 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LDS25 (25W) |
| Termination | Wire Leads |
| Voltage - Output 1 | 36V |
| Weight | 0.662lb |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LDS25-36-H03F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
