
Enclosed AC/DC LED power supply, 70W output power, 58V single output voltage, and 1.2A maximum output current. Features analog and PWM dimming, 88% efficiency, and protection against overvoltage (OVP), overtemperature (OTP), and short-circuit (SCP). Chassis mount design with wire lead termination, operating temperature range of -40°C to 90°C, and IP67 rating.
Emerson LDS70-58-H04 technical specifications.
| Current - Output 1 | 1.2A |
| Dimming | Analog, PWM |
| Efficiency | 88% |
| Features | OVP, OTP, SCP |
| Height | 26.7mm |
| Length | 225mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 150W |
| Max Power Dissipation | 70W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 70W |
| Output Voltage | 58V |
| Package Quantity | 120 |
| Ratings | IP67 |
| Series | LDS70 (70W) |
| Termination | Wire Leads |
| Voltage - Output 1 | 58V |
| Voltage Rating | 305V |
| Weight | 0.816lb |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LDS70-58-H04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
