Board mount DC-DC converter, 100W output power, delivering 5V at 10A. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates from a 36V to 75V input range with 92% efficiency and 2.25kV isolation. Housed in an isolated, UL94 V-0 rated module with through-hole mounting.
Emerson LES10A48-5V0RE technical specifications.
| Package/Case | Module |
| Depth | 22.9mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Contains Lead |
| Length | 58.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 100W |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | Eighth-Brick |
| Voltage - Output 1 | 5V |
| Weight | 21g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson LES10A48-5V0RE to view detailed technical specifications.
No datasheet is available for this part.