Board mount DC/DC converter delivering 5V output voltage at 10A, providing 50W of output power. Features include UVLO, OVP, OCP, OTP, and SCP protection, with 92% efficiency and UL94 V-0 flammability rating. This isolated module operates from a 36V to 75V input range, with 2.25kV isolation voltage. It offers a wide operating temperature range of -40°C to 85°C and is designed for through-hole mounting.
Emerson LES10A48-5V0REJ technical specifications.
| Package/Case | Module |
| Depth | 22.9mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 100W |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | Eighth-Brick |
| Voltage - Output 1 | 5V |
| Weight | 21g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson LES10A48-5V0REJ to view detailed technical specifications.
No datasheet is available for this part.