Board mount DC-DC converter delivering 100W output power with a 3.3V, 20A single output. Features 18-36V DC input, 90% efficiency, and 2.25kV isolation. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Operates across a -40°C to 85°C temperature range.
Emerson LES20A24-3V3EJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 22.9mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 58.4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 3.3V |
| Package Quantity | 64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Typhoon (100W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson LES20A24-3V3EJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.