Emerson LES20A48-5V0RE technical specifications.
| Package/Case | Module |
| Depth | 22.9mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Contains Lead |
| Length | 58.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | Eighth-Brick |
| Voltage - Output 1 | 5V |
| Weight | 21g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson LES20A48-5V0RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.