Board mount DC-DC converter delivering 2.5V at 25A, with a maximum output power of 100W and a total power dissipation of 62W. Features include UVLO, OVP, OCP, OTP, and SCP protection, with an isolation voltage of 2.25kV. Operates efficiently at 89.5% across a wide temperature range of -40°C to 85°C, accepting input voltages from 36V to 75V. This isolated module is UL94 V-0 rated, lead-free, and RoHS compliant.
Emerson LES25A48-2V5REJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 22.9mm |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 62W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 100W |
| Output Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | Eighth-Brick |
| Voltage - Output 1 | 2.5V |
| Weight | 21g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LES25A48-2V5REJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.