Board mount DC-DC converter delivering 1.2V at 25A, providing 80W maximum power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates across a wide temperature range from -40°C to 85°C with an isolation voltage of 2.25kV. Input voltage range is 36V to 75V. This surface mount component is packaged in an eighth-brick form factor.
Emerson LES25B48-1V2RSJ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 25A |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.37inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 30W |
| Output Voltage | 1.2V |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Eighth-Brick B (80W) |
| Voltage - Output 1 | 1.2V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LES25B48-1V2RSJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.