Isolated DC/DC converter, eighth-brick module, delivering 72W output power with a 1.8V output voltage and 40A maximum output current. Features include UVLO, OVP, OCP, OTP, and SCP protection, with 2.25kV isolation. Operates from a 36V to 75V DC input, achieving 90% efficiency. Through-hole mounting package dimensions are 2.3 inches (length) x 0.9 inches (width) x 0.34 inches (height), with a depth of 22.9mm. Operating temperature range is -40°C to 85°C.
Emerson LES40A48-1V8RE technical specifications.
| Package/Case | Module |
| Current - Output 1 | 40A |
| Depth | 22.9mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 72W |
| Output Voltage | 1.8V |
| Package Quantity | 256 |
| RoHS Compliant | No |
| Series | Eighth-Brick |
| Voltage - Output 1 | 1.8V |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson LES40A48-1V8RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.