Emerson LGA-HTSK-KIT-050 technical specifications.
| Package/Case | LGA |
| Color | Black |
| Depth | 16.51mm |
| Height | 12.7mm |
| Length | 16.51mm |
| Mount | Adhesive |
| Package Quantity | 1 |
| Type | Passive |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LGA-HTSK-KIT-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.