
Board mount DC/DC converter delivering 100W output power with a 5.1V output voltage and 20A maximum output current. Features include UVLO, OVP, and SCP protection, operating from a 4.5V to 14V input range with 91% efficiency. This surface mount component is housed in an LGA package measuring 0.65 x 0.65 x 0.21 inches, suitable for operation between -40°C and 85°C.
Emerson LGA20C-01SADJJ technical specifications.
| Package/Case | LGA |
| Current - Output 1 | 20A |
| Depth | 16.51mm |
| Efficiency | 91% |
| Features | UVLO, OVP, SCP |
| Height | 0.21inch |
| Length | 0.65inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LGAC |
| Voltage - Output 1 | 5.1V |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LGA20C-01SADJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
