
Quad-output AC/DC power supply delivering 145W total output power. Features include 5V/12A, 12V/5A, -12V/1A, and 25V/1.5A outputs. Operates with an input voltage range of 85-264V AC and offers 75% efficiency. This chassis mount unit is RoHS compliant and measures 177.8mm L x 101.6mm W x 1.5inch H, with a maximum operating temperature of 50°C. Approvals include CE and CB.
Emerson LPQ142 technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 12A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1A |
| Depth | 101.6mm |
| Efficiency | 75% |
| Height | 1.5inch |
| Length | 177.8mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 145W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 25V |
| Number of Outputs | 4 |
| Output Power | 145W |
| Output Voltage | 25V |
| Package Quantity | 63 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPQ142 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 25V |
| Weight | 739g |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPQ142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.