Quad-output AC/DC power supply delivering 145W total output power. Features include 5V/12A, 12V/5A, -12V/1A, and 25V/1.5A outputs, with a maximum output current of 25A. Operates from 85-264V AC input, boasts 75% efficiency, and is chassis mountable. Dimensions are 177.8mm (L) x 101.6mm (W) x 38.1mm (H). RoHS compliant with CE and CB approvals.
Emerson LPQ142-C technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 12A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1A |
| Depth | 101.6mm |
| Efficiency | 75% |
| Height | 1.5inch |
| Length | 177.8mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 15V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 145W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 25V |
| Number of Outputs | 4 |
| Output Current | 25A |
| Output Power | 145W |
| Output Voltage | 25V |
| Package Quantity | 63 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPQ142 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 25V |
| Weight | 0.74kg |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPQ142-C to view detailed technical specifications.
No datasheet is available for this part.