
AC/DC converter with 4 outputs, delivering 110W maximum power dissipation and 150W maximum output power. Features include 5V, 15V, -15V, and 25V output voltages, with corresponding output currents of 15A for 5V, 4.8A for 15V, 1.6A for -15V, and 2.5A for 25V. This chassis mount power supply operates from 85V to 264V AC input, boasts 75% efficiency, and is rated for 0°C to 50°C operating temperature. Approvals include CE, CB, UL, CSA, VDE, IEC, EN, and NEMKO.
Emerson LPQ153 technical specifications.
| Approvals | CE, CB, UL, CSA, VDE, IEC, EN, NEMKO |
| Current - Output 1 | 15A |
| Current - Output 2 | 4.8A |
| Current - Output 3 | 1.6A |
| Depth | 108mm |
| Efficiency | 75% |
| Height | 1.5inch |
| Length | 216mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 150W |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 25V |
| Number of Outputs | 4 |
| Output Current | 15A |
| Output Power | 150W |
| Output Voltage | 25V |
| Package Quantity | 54 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LPQ150 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | 25V |
| Weight | 794g |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPQ153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.