
Chassis mount switching power supply delivering up to 150W output power. Features four outputs with voltages of 5V, 12V, -12V, and 25V, and corresponding currents of 15A, 8A, 2.5A, and 3.5A respectively. Operates with AC input voltages from 85V to 264V, achieving 75% efficiency. Enclosed in a 4.25" x 8.5" form factor with a maximum operating temperature of 50°C. RoHS compliant with CE and CB approvals.
Emerson LPQ154-C technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 15A |
| Current - Output 2 | 8A |
| Current - Output 3 | 2.5A |
| Depth | 108mm |
| Efficiency | 75% |
| Height | 1.5inch |
| Length | 216mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 5V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.5A |
| Max Output Power | 150W |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 4 |
| Output Current | 22A |
| Output Power | 150W |
| Output Voltage | 24V |
| Package Quantity | 54 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPQ150 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 25V |
| Weight | 0.8kg |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson LPQ154-C to view detailed technical specifications.
No datasheet is available for this part.
