250W AC/DC converter featuring four outputs: 5V at 35A, +/-15V at 10A, and 25V at 6A. This chassis-mount power supply delivers a maximum output power of 250W with 75% efficiency. Operating within a temperature range of 0°C to 50°C, it is lead-free and designed for general power applications. Dimensions are 228.6mm (L) x 127mm (W) x 51mm (H), with a weight of 1.41kg.
Emerson LPQ253-CF technical specifications.
| Current - Output 1 | 35A |
| Current - Output 2 | 10A |
| Current - Output 3 | 6A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 51mm |
| Lead Free | Lead Free |
| Length | 228.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 250W |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Current | 35A |
| Output Power | 250W |
| Output Voltage | 25V |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LPQ250 (250W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | 25V |
| Weight | 1.41kg |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPQ253-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.