Quad-output AC/DC power supply delivering 350W total output power. Features include 5V/50A, 12V/12A, -12V/6A, and 24V/6A outputs. Operates from 85-264V AC input with 75% efficiency. Chassis mountable with dimensions of 273.8mm (L) x 127mm (W) x 63.5mm (H). Maximum operating temperature is 50°C.
Emerson LPQ352-C technical specifications.
| Current - Output 1 | 50A |
| Current - Output 2 | 12A |
| Current - Output 3 | 6A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 63.5mm |
| Lead Free | Contains Lead |
| Length | 273.8mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 350W |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 4 |
| Output Current | 50A |
| Output Power | 350W |
| Output Voltage | 24V |
| Package Quantity | 64 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPQ350 (350W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 24V |
| Weight | 1.81kg |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPQ352-C to view detailed technical specifications.
No datasheet is available for this part.