
350W AC/DC converter featuring four outputs: 5V at 50A, 12V at 12A, -12V at 6A, and 24V at 6A. This chassis or desktop mount power supply operates with an input voltage range of 85-264V AC and delivers a maximum output power of 350W with 75% efficiency. It is designed for a 0°C to 50°C operating temperature range and measures 273.8mm in length, 127mm in width, and 127mm in depth, weighing 1.8kg.
Emerson LPQ352-CEF technical specifications.
| Current - Output 1 | 50A |
| Current - Output 2 | 12A |
| Current - Output 3 | 6A |
| Depth | 127mm |
| Efficiency | 75% |
| Lead Free | Lead Free |
| Length | 273.8mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 350W |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount, Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 4 |
| Output Current | 50A |
| Output Power | 350W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LPQ350 (350W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 24V |
| Weight | 1.8kg |
| Width | 127mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson LPQ352-CEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
